59022-4-U-02-E

Littelfuse
934-59022-4-U-02-E
59022-4-U-02-E

製造商:

說明:
近程式感測器 NC 25-30AT 300mm CONN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$103.02 NT$51,510.00
NT$98.60 NT$98,600.00
NT$93.16 NT$232,900.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 近程式感測器
RoHS:  
Magnetic
6.5 mm
Wire
SPST-NC
套管尺寸: 5.8 mm
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Firecracker reed sensor
長度: 25.4 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
運作供電電流: 250 mA
工作電源電壓: 120 VAC, 175 VDC
封裝: Bulk
系列: 59022
原廠包裝數量: 100
子類別: Sensors
電源電壓 - 最大值: 200 V
公司名稱: Hamlin
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

59022 Reed Sensors

Littelfuse 59022 Reed Sensors are small, cylindrical sensors with a 5.80mm diameter and 25.4mm length. They utilize a magnetically operated proximity sensor and are capable of switching up to 200VDC at 10W. These sensors operate through non-ferrous materials such as wood, plastic, and aluminum. The series is available in a choice of normally open, normally closed, or change-over contacts with a range of sensitivity and cable lengths. Littelfuse 59022 Reed Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. They are also well suited for usage in high moisture and contaminated environments. The 57022 actuator is sold separately.

59040 壓合式Firecracker磁簧感測器

Hamlin/Littelfuse 59040壓合式Firecracker磁簧感測器是一款小巧的圓柱形磁簧感測器,體積僅31.0mm(長) x 10.7mm(直徑) (1.22英寸 x 0.420英寸),提供常開、常關或切換接點的選項。59040 Firecracker可在10W時最高切換至300Vdc,並有多種靈敏度範圍、纜線長度及連接器選項。因此適用位置與限制感測、保全、液位感測及線性致動器應用。最適合搭配另售的57040致動器。
瞭解更多

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.