LIS2HH12TR

STMicroelectronics
511-LIS2HH12TR
LIS2HH12TR

製造商:

說明:
加速計 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69,879

庫存:
69,879 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個8000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$41.48 NT$41.48
NT$36.72 NT$183.60
NT$32.67 NT$326.70
NT$31.21 NT$1,560.50
NT$29.85 NT$2,985.00
NT$27.17 NT$13,585.00
完整捲(訂購多個8000)
NT$27.17 NT$217,360.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速計
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.71 V
180 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
產品類型: Accelerometers
系列: LIS2HH12
原廠包裝數量: 8000
子類別: Sensors
每件重量: 79 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99

LIS2HH12 MEMS Digital Output Motion Sensor

STMicroelectronics' LIS2HH12 MEMS Digital Output Motion Sensor is an ultra-low-power high-performance three-axis linear accelerometer belonging to the "pico" family. It has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10Hz to 800Hz. The self-test capability allows the user to check the functioning of the sensor in the final application. The LIS2HH12 has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.