K-LC2

RFbeam
62-K-LC2
K-LC2

製造商:

說明:
板機接口移動感應器和位置傳感器 24GHz radar, 1TX/1RX, I/Q output, VCO input, 80x34 beam

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$668.78 NT$668.78
NT$639.88 NT$6,398.80
NT$606.56 NT$15,164.00
NT$584.12 NT$29,206.00
NT$563.38 NT$56,338.00

商品屬性 屬性值 選擇屬性
RFbeam
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
+ 85 C
- 20 C
Through Hole
Tray
品牌: RFbeam
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: Board Mount Motion & Position Sensors
系列: K-LCx
原廠包裝數量: 100
子類別: Sensors
公司名稱: K-LC2
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

K-LCx Radar Transceivers

RFbeam K-LCx Radar Transceivers are designed with asymmetrical/symmetrical beams for low-cost and short-distance applications. These radar transceivers feature a fully integrated low-phase noise VCO and a built-in temperature compensation circuit for VCO stabilization. The K-LCx modules operate at a 24GHz transmitter frequency, wide varieties of beam apertures, and a 3.2 to 5.5V wide power supply voltage range. These radar transceivers include IF outputs I and Q that allow movement direction detection and high-performance signal processing.