SPS-R360D-NBMS0101

Honeywell
785-SPSR360DNBMS0101
SPS-R360D-NBMS0101

製造商:

說明:
動作與位置感測器-工業 DOES NOT incl MAGNET 4 mA to 20 mA output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$23,269.60 NT$23,269.60

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 動作與位置感測器-工業
RoHS:  
Rotary Position Sensors
Analog - Current
30 V
0.03 %
- 40 C
+ 85 C
0.069 %
Angle
品牌: Honeywell
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Industrial Motion & Position Sensors
系列: SPS
原廠包裝數量: 5
子類別: Sensors
每件重量: 381.024 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Please note that Part # 785-SPS-MAG-002 needs to be sold in
conjunction with this part for functionality. If you have any
additional questions please contact a Mouser Technical Sales
Representative.


Please contact a Mouser Technical Sales Representative for
further information.


5-0612-25

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9031808000
ECCN:
EAR99

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.