MAXREFDES38#

Analog Devices / Maxim Integrated
700-MAXREFDES38#
MAXREFDES38#

製造商:

說明:
電流感測器開發工具 Low Power Current Fault Sensor

供貨情況

庫存:
22 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,823.24 NT$4,823.24

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電流感測器開發工具
RoHS:  
System Boards
Current Sensor
MAX6126, MAX11901, MAX14531E, MAX44241, MAX44245
3 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: UART, USB
產品類型: Current Sensor Development Tools
系列: MAXREFDES
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Sensor Reference Designs

Analog Devices Inc. MAXREFDES15, MAXREFDES16, MAXREFDES23DB, MAXREFDES27, MAXREFDES38, and MAXREFDES70 are each sensor-related reference designs. The MAXREFDES15 Monterey is an ultra-low power, high accuracy 4-20mA 2-wire current loop sensor evaluation board. The MAXREFDES16 Novato is a 16-bit, high-accuracy, loop-powered temperature transducer that transmits temperature information from a remote object to the central control unit over a 4-20mA current loop and using the highway addressable remote transducer (HART) communication protocol. The MAXREFDES23DB Santa Cruz is the world's smallest IO-Link light sensor with six integrated sensors ambient light (clear), red, green, blue, infrared, and temperature all on a tiny printed circuit board (PCB) that is 6.5mm x 25mm. The MAXREFDES27 is a tiny IO-Link proximity sensor with an IR receiver, matching IR LED driver, IO-Link transceiver, and energy-efficient step-down converter all on an 8.2mm x 31.5mm printed circuit (PC) board. The MAXREFDES38 provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application. The MAXREFDES70 uses ultrasonic Time-of-Flight (ToF) which sends and receives ultrasonic waves between piezoelectric transducers in both the upstream and downstream directions in the pipe.

MAXREFDES38 Reference Design

Analog Devices Inc. MAXREFDES38 Reference Design provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application. It features a low-power, 16-bit, high-accuracy, three-channel analog input. Input channels can be configured as ±3VP-P single-ended or ±6VP-P differential.