DEV-18386

SparkFun
474-DEV-18386
DEV-18386

製造商:

說明:
多功能感測器開發工具 MyoWare 2.0 Cable Shield

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$207.40 NT$207.40

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 多功能感測器開發工具
RoHS:  
Sensor Boards
MyoWare 2.0 Cable Shield
MyoWare 2.0 Muscle Sensor
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 37.57 mm x 35.9 mm
用於: TRS Connector
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9018199560
TARIC:
9018199000
ECCN:
EAR99

MyoWare 2.0 Cable Shield

SparkFun MyoWare 2.0 Cable Shield is designed to be wearable, allowing it to attach biomedical sensor pads directly to the board itself. The MyoWare 2.0 Cable Shield is used to mount the sensor pads away from the board. The shield includes a 3.5mm TRS jack where it can attach a traditional three-electrode sensor cable, allowing to test and use of the muscle sensor without actually attaching the board to a person.