DEV-09267

SparkFun
474-DEV-09267
DEV-09267

製造商:

說明:
加速感測器開發工具 LilyPad ACCLRM ADXL335

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$629.00 NT$629.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 加速感測器開發工具
RoHS:  
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Acceleration Sensor Development Tools
系列: LilyPad
原廠包裝數量: 1
子類別: Development Tools
每件重量: 725.750 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9031808070
ECCN:
EAR99

LilyPad Accelerometer ADXL335

SparkFun LilyPad Accelerometer ADXL335 is a three-axis accelerometer for the LilyPad system. Based on the Analog Devices ADXL335 MEMS accelerometer, SparkFun LilyPad Accelerometer can detect joint movement, inclination, and vibration. The ADXL335 outputs a 0V to 3V analog signal on the X-, Y-, and Z-axis.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.