ABX00073

Arduino
782-ABX00073
ABX00073

製造商:

說明:
多功能感測器開發工具 MKR IoT Carrier Rev2

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,324.58 NT$2,324.58
256 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 多功能感測器開發工具
RoHS:  
Carrier Boards
APDS-9660, BME688
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: I2C
產品類型: Multiple Function Sensor Development Tools
系列: MKR
原廠包裝數量: 8
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

MKR IoT Carrier Board

Arduino MKR IoT Carrier Board is designed for IoT applications and MKR hobbyists. The Arduino MKR IoT Carrier Board features integrated sensors, circuits, and display. The Board is passive and requires an MKR board to function.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.