BNO086 Development Kit

CEVA
526-BNO086DELVELKIT
BNO086 Development Kit

製造商:

說明:
位置感測器開發工具 BNO Development Kit

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,547.88 NT$9,547.88

商品屬性 屬性值 選擇屬性
CEVA
產品類型: 位置感測器開發工具
RoHS:  
Development Kits
Motion Sensor
BNO085/086
3.3 V
Bulk
品牌: CEVA
組裝國家: Not Available
擴散國: Not Available
原產國: KR
接口類型: I²C, SPI, UART
產品類型: Position Sensor Development Tools
系列: BNO
原廠包裝數量: 1
子類別: Development Tools
每件重量: 195.048 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

BNO086 Development Kit

CEVA BNO086 Development Kit is a demonstration and evaluation platform that enables quick and easy development and prototyping. The BNO086 development kit uses the BNO08x family of SiPs (System-in-Package) designed for robotics, AR/VR, HIDs (Human Interface Devices, remote controls), and other motion-sensing applications. The CEVA BNO086 kit implements advanced sensor fusion software and a Bosch Sensortec sensor.