SEN0407

DFRobot
426-SEN0407
SEN0407

製造商:

說明:
加速感測器開發工具 Fermion: I2C LIS331HH Triple Axis Accelerometer (Breakout) (+/-6g/+/-12g/+/-24g)

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$370.60 NT$370.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 加速感測器開發工具
RoHS:  
Accelerometer Sensors
Accelerometer Sensor
LIS331HH
3.3 V to 5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 27 mm x 27 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion I2C LIS331HH Triple Axis Accelerometer

DFRobot Fermion I2C LIS331HH Triple Axis Accelerometer is an ultra-low-power high precision triple-axis linear accelerometer with 16-bit data output. The device has user-selectable full scales of ±6g/±12g/±24g. It's capable of measuring accelerations with output data from 0.5Hz to 1kHz. The power consumption is as low as 10μA. The device contains two programmable independent interrupt engines that are able to recognize dedicated inertial events, which makes it more playable. The board is extremely suitable for applications like navigation, smart agriculture, robotic technology, VR/AR, etc.