EVKT-MagAlpha-MagDiff

Monolithic Power Systems (MPS)
946-EVKTMAGALPHAMAG
EVKT-MagAlpha-MagDiff

製造商:

說明:
磁感測器開發工具 This is a new communication kit for position sensor test boards(TBMA) and Rotary Knob kit(EVKT-KNOB)

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,587.06 NT$2,587.06

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Kits
Communication Kits
EVKT-MA-RP-PICO-V2, MAQ800GQE-AEC1, MAQ820GQE-AEC1, MAQ850GQE-AEC1, MA735GGU
3.3 V
Bulk
品牌: Monolithic Power Systems (MPS)
尺寸: 90 mm x 40 mm
用於: MagAlpha and MagDiff Magnetic Position Sensor
接口類型: USB
產品類型: Magnetic Sensor Development Tools
系列: MAQ850
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MagAlpha-MagDiff Communication Kit

Monolithic Power Systems (MPS) EVKT-MagAlpha-MagDiff Communication kit is designed for the MagAlpha and MagDiff magnetic position sensor family with seamless connection. This kit offers operation with all MagAlpha and MagDiff test boards (TBMA). The EVKT-MagAlpha-MagDiff communication kit contains two flat ribbon cables, a USB cable, and a Microcontroller (MCU) board. This kit offers a convenient way to read/write to all configuration registers and read the sensor’s angle. The EVKT-MagAlpha-MagDiff communication kit configures and computes the angle correction table to improve sensor accuracy. This kit features a USB interface and RP2040: 32-bit dual ARM® Cortex®-M0+ Microcontroller (MCU) from Raspberry Pi. The EVKT-MagAlpha-MagDiff communication kit operates at a 3.3V supply voltage. This kit supports Serial Peripheral Interface (SPI) and I2C interface.