STEVAL-MKI182V2

STMicroelectronics
511-STEVAL-MKI182V2
STEVAL-MKI182V2

製造商:

說明:
多功能感測器開發工具 ISM330DLC adapter board for a standard DIL24 socket

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$583.44 NT$583.44

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Adapter Boards
IMU - Inertial Measurement Unit
ISM330DLC
1.8 V
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: STEVAL-MKI109V2, STEVAL-MKI109V3
產品類型: Multiple Function Sensor Development Tools
系列: STEVAL-MKI182V2
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI182V1 ISM330DLC Adapter Board

STMicroelectronics STEVAL-MKI182V1 ISM330DLC Adapter Board evaluates microelectromechanical system (MEMS) devices in the ISM330DLC product family. The adapter board provides complete ISM330DLC pinout and can be plugged into a standard DIL24 socket. This STEVAL-MKI182V1 adapter board is supported by STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards containing a high-performance 32-bit microcontroller which connects the sensor and a PC. The adapter board allows fast system prototyping, device evaluation, and comes equipped with the necessary decoupling capacitors on the VDD power supply line.
Learn More

STEVAL-MKI182V2 Adapter Board

STMicroelectronics STEVAL-MKI182V2 Adapter Board is designed to evaluate MEMS devices in the ISM330DLC product family. This adapter provides the complete ISM330DLC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI182V2 adapter board can be plugged into a standard DIL 24 socket and offers an effective solution for fast system prototyping and device evaluation. STMicroelectronics STEVAL-MKI182V2 Adapter Board is fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards with a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.