VL53L1-SATEL

STMicroelectronics
511-VL53L1-SATEL
VL53L1-SATEL

製造商:

說明:
多功能感測器開發工具 Breakout boards, VL53L1CB Time-of-Flight (ToF) sensor multi-object detection FoV

庫存量: 41

庫存:
41
可立即送貨
在途量:
42
預期2027/2/19
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$668.10 NT$668.10

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Breakout Boards
Distance Measurement, Laser-Ranging, ToF
VL53L1
2.8 V to 5 V
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Sensors
產品類型: Multiple Function Sensor Development Tools
系列: VL53L1
原廠包裝數量: 1
子類別: Development Tools
公司名稱: FlightSense
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

VL53L1-SATEL Breakout Boards

STMicroelectronics VL53L1-SATEL Breakout Boards are based on the VL53L1 Time-of-Flight (ToF) Proximity Sensor with multi-object detection. The VL53L1-SATEL Breakout Boards are designed to easily integrate the VL53L1 Proximity Sensor into custom applications. The Breakout Boards include a voltage regulator and level shifters, enabling them to be used in any application with a 2.8V to 5.0V supply.