HDC1010EVM

Texas Instruments
595-HDC1010EVM
HDC1010EVM

製造商:

說明:
溫度感測器開發工具 HDC1010 Eval Module

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,020.34 NT$1,020.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS: N
Evaluation Modules
Humidity, Temperature Sensor
HDC1010
3.3 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Temperature Sensor Development Tools
系列: HDC1010
原廠包裝數量: 1
子類別: Development Tools
每件重量: 42.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

HDC1010EVM Humidity & Temperature Sensor EVM

Texas Instruments HDC1010EVM Humidity and Temperature Sensor Evaluation Module (EVM) is a plug-and-play system to test and evaluate the HDC1010 humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. With the simple GUI, humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller, connecting the PC USB interface and the I2C interface to the HDC1010. The sensor section of the PCB can be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The Texas Instruments HDC1010EVM does not require calibration, nor does it require any software programming - only the Sensing Solution evaluation module GUI must be installed.