STEVAL-MKI238A

STMicroelectronics
511-STEVAL-MKI238A
STEVAL-MKI238A

製造商:

說明:
加速感測器開發工具 LIS2DUX12 adapter board for a standard DIL 24 socket

庫存量: 2

庫存:
2
可立即送貨
在途量:
42
預期2026/2/27
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$539.58 NT$539.58

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 加速感測器開發工具
RoHS:  
Adapter Boards
LIS2DUX12
Bulk
品牌: STMicroelectronics
用於: 24-pin DIL Package
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI238A Adapter Board

STMicroelectronics STEVAL-MKI238A Adapter Board implements the evaluation of the LIS2DUX12 MEMS devices. The LIS2DUX12 ultra-low-power accelerometer is a smart, digital, 3-axis linear accelerometer. The STEVAL-MKI238A board offers fast system prototyping and device evaluation directly within a user’s application. The STEVAL-MKI238A plugs into a standard DIL 24 socket. The board supplies the complete LIS2DUX12 pinout and embeds the needed decoupling capacitors on the VDD power supply line.