ADIS16ACL1/PCBZ

Analog Devices
584-DIS16ACL1/PCBZ
ADIS16ACL1/PCBZ

製造商:

說明:
加速感測器開發工具 ADIS16210 / ADIS16228 Breakout Board

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,353.76 NT$3,353.76

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 加速感測器開發工具
RoHS:  
Breakout Boards
Accelerometer Sensor
ADIS16210, ADIS16228
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
尺寸: 38.1 mm x 31.75 mm
產品類型: Acceleration Sensor Development Tools
系列: ADIS16ACL
原廠包裝數量: 1
子類別: Development Tools
每件重量: 193.438 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

iSensor MEMS Accelerometer Subsystems

Analog Devices iSensor® MEMS accelerometer subsystems deliver highly accurate motion detection while measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's iSensor MEMS accelerometer portfolio leads the market in power, noise, bandwidth, and temperature performance. The offering also includes a range of MEMS sensors and signal conditioning integration on-chip.