SEN0411

DFRobot
426-SEN0411
SEN0411

製造商:

說明:
加速感測器開發工具 Gravity: I2C LIS331HH Triple Axis Accelerometer (+/-6g/+/-12g/+/-24g)

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$336.60 NT$336.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 加速感測器開發工具
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Acceleration Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

LIS331HH Triple Axis Accelerometer Sensor

DFRobot LIS331HH Triple Axis Accelerometer Sensor is a high-performance 3-axis linear accelerometer that offers ultra-low power consumption of 10µA. This sensor offers user-selectable scales of ±6g/±12g/±24g and is capable of measuring accelerations with 0.5Hz to 1KHz output data rates range. The LIS331HH triple-axis accelerometer sensor offers 16-bit data output, features an easy-to-use gravity interface, and changes the I2C address by the toggle switch. This sensor operates at 3.3V to 5V voltage range and -40°C to 85°C temperature range. The LIS331HH triple-axis accelerometer sensor is ECOPACK, RoHS, and Green compliant. This sensor is ideal for applications such as navigation, smart agriculture, robotics, and VR/AR.