SCA2100-D02-PCB

Murata Electronics
81-SCA2100-D02-PCB
SCA2100-D02-PCB

製造商:

說明:
加速感測器開發工具 3.3VDC Supply 2% 45Hz 2-axis

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,733.60 NT$2,733.60

商品屬性 屬性值 選擇屬性
Murata
產品類型: 加速感測器開發工具
RoHS:  
Sensor Boards
Accelerometer Sensor
SCA2100
3 V to 3.6 V
Bulk
加速: 2 g
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: FI
接口類型: SPI
產品類型: Acceleration Sensor Development Tools
感應軸: Double Axis
靈敏度: 900 count/g
系列: SCA2100
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

汽車用產品

Murata Electronics為汽車市場提供精密感測技術和高可靠性電子元件,支援車輛正常運行。透過電子元件實現車內外監測以及元件間交換資訊加快了汽車技術的發展。無論您是需要計時器件、電路保護器件、雜訊抑制器件,還是需要電感器和電容器,Murata均能提供各種符合AEC-Q200標準的汽車級產品。Murata擁有豐富的專業技術和知識儲備,致力於構建一個「網路無所不在的社會」,透過打造更安全、更舒適的汽車用產品,保護全球環境,開創美好未來 。            

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.