TMCS-A-ADAPTER-EVM

Texas Instruments
595-TMCS-AADAPTEREVM
TMCS-A-ADAPTER-EVM

製造商:

說明:
電流感測器開發工具 TMCS isolated Hall-e ffect current senso

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,477.98 NT$1,477.98

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Modules
Hall-Effect Current Sensor
TMCS1123
品牌: Texas Instruments
產品類型: Current Sensor Development Tools
系列: TMCS-A-ADAPTER
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TMCS-A-ADAPTER-EVM Sensor Evaluation Module

Texas Instruments TMCS-A-ADAPTER-EVM Sensor Evaluation Module (EVM) is intended to facilitate rapid, convenient use of TMCS-isolated Hall-effect precision current sense monitors using the DVG, DVF, or DZP packages. This evaluation module allows the user to push up to 90A of current through the Hall input side while measuring the isolated output through an isolation barrier. The Texas Instruments TMCS-A-ADAPTER-EVM consists of a single unpopulated PCB with locations to populate test points and breakout header pins for device evaluation. The PCB pads are overlapped so that any DVG, DVF, or DZP TMCS part can be used with TMCS-A-ADAPTER-EVM. This evaluation board does not include TMCS Hall-effect isolated current sensor samples. The sensors to be tested must be ordered separately to use this evaluation module.