STEVAL-MKI185V1

STMicroelectronics
511-STEVAL-MKI185V1
STEVAL-MKI185V1

製造商:

說明:
磁感測器開發工具 IIS2MDC adapter board for a standard DIL24 socket

庫存量: 47

庫存:
47
可立即送貨
在途量:
40
預期2026/3/26
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$574.60 NT$574.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 磁感測器開發工具
RoHS:  
Adapter Boards
Magnetic Position Sensor
IIS2MDC
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: DIL 24 Socket
產品類型: Magnetic Sensor Development Tools
系列: STEVAL-MKI185V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9023008090
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

STEVAL-MKI185V1 IIS2MDC轉接板

STMicroelectronics STEVAL-MKI185V1 IIS2MDC Adapter Board is used to evaluate MEMS devices in the IIS2MDC product family. The board can be used for fast system prototyping and device evaluation and can be plugged into a standard DIL24 socket. The adapter provides the complete IIS2MDC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.