MTi-670G-SK

Movella / Xsens
512-MTI-670G-SK
MTi-670G-SK

製造商:

說明:
多功能感測器開發工具 MTI-670G-SK - Rugged GNSS/INS - 10g 2000deg/s

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$105,442.50 NT$105,442.50

商品屬性 屬性值 選擇屬性
Movella
產品類型: 多功能感測器開發工具
RoHS:  
Starter Kits
IMU - Inertial Measurement Unit
MTi-670G
Bulk
品牌: Movella / Xsens
接口類型: CAN, RS-232, RS-422, USB
產品類型: Multiple Function Sensor Development Tools
系列: MTI-600
原廠包裝數量: 2
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9014804000
ECCN:
7A994

MTi 600 Development Kits

Xsens / Movella MTi 600 Development Kits are designed to work with Xsens / Movella MTi 600 Sensor Modules, and first-time users are advised to start with these kits.

MTi-670G-SK Rugged IP68 Starter Kit

Xsens / Movella MTi-670G-SK Rugged IP68 Starter Kit is easy to use and features the MTi-670G Global Navigation Satellite System/Inertial Navigation System (GNSS/INS) Module along with a GNSS antenna, cable, and converter. The Xsens / Movella MTi-670G is rated IP68 and utilizes an internal GNSS receiver that enables robust, sub-meter level positioning and orientation tracking. Included with the MTI-670G module are a GNSS antenna (ANT-GNSS-RTK), RS-232 USB converter (CA-USB-CONV), and 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the Xsens MTi-670G-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.