SCD4x CO2 Gadget

Sensirion
403-SCD4XCO2GADGET
SCD4x CO2 Gadget

製造商:

說明:
多功能感測器開發工具 SCD4x CO2 Sensor Smart Gadget Reference Design

庫存量: 13

庫存:
13
可立即送貨
在途量:
65
預期2026/4/15
35
預期2026/5/13
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,372.24 NT$1,372.24

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 多功能感測器開發工具
RoHS:  
Reference Design Boards
Carbon Dioxide (CO2) Sensor
SCD4x
5 V
Bulk
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: CH
尺寸: 59 mm x 19 mm x 13 mm
用於: SCD41 CO2 Sensor
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
系列: SCD4x
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CMOSens PASens
零件號別名: 3.000.495
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99

SCD4x Carbon Dioxide (CO2) Gadget

Sensirion SCD4x Carbon Dioxide (CO2) Gadget is a simple reference design circuit board that demonstrates the performance and ease of use of Sensirion’s SCD4x CO2 sensors. The SCD4x CO2 Gadget features an RGB LED, with the traffic light color scheme, indicates the indoor air quality based on the measured CO2 concentration. It also incorporates a BLUETOOTH® Low Energy module to communicate with BLUETOOTH® Low Energy (BLE) capable devices like smartphones. Power is supplied via a standard USB interface. The CO2 Gadget application runs with Android 4.4 or later and iOS 9.0 or later, respectively.