4698

Adafruit
485-4698
4698

製造商:

說明:
光學感測器開發工具 Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic

庫存量: 146

庫存:
146
可立即送貨
在途量:
289
預期2026/5/13
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$644.30 NT$644.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 光學感測器開發工具
RoHS:  
Breakout Boards
Light/Color Sensor
AS7341
3 V to 5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9027300090
USHTS:
9027304080
JPHTS:
902730000
TARIC:
9027300000
MXHTS:
9027300100
ECCN:
EAR99

AS7341 10-Channel Light / Color Sensor Breakout

Adafruit AS7341 10-Channel Light / Color Sensor Breakout is a multi-channel spectrometer that is able to detect the amount of light present and within different wavelengths. This sensor chip operates at 1.8VDC, and the breakout board includes a voltage regulator that takes 3VDC to 5VDC and safely converts it down. The AS7341 offers 16 different sensors within a 3mm x 2mm footprint that detect eight overlapping bands of colored light. This sensor chip features Super MUX (SMUX) that allows signal routing from any sensor to any ADC channel. The sensor is mounted on a STEMMA QT form factor breakout board alongside level shifting circuitry and SparkFun Qwiic compatible Stemma QT connectors.