EVAL-ADPD1080Z-PRX

Analog Devices
584-EVALADPD1080ZP
EVAL-ADPD1080Z-PRX

製造商:

說明:
光學感測器開發工具 ADPD1080 support board

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,181.04 NT$3,181.04

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Boards
Photometric Front End
ADPD1080
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Optical Sensor Development Tools
系列: ADPD1080
原廠包裝數量: 1
子類別: Development Tools
每件重量: 281.870 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADPD1080Z-PRX Eval Kit for the ADPD1080 AFE

Analog Devices Inc. EVAL-ADPD1080Z-PRX Eval Kit for the ADPD1080 AFE provides a simple means of connecting with the ADPD1080 hardware, collecting data from the ADPD1080, and evaluating long-range proximity capabilities. The ADPD1080 hardware is configured with a large area, p-type, intrinsic, n-type (PIN) semiconductor photodiode as a proximity sensor. In this configuration, motion and proximity in front of the EVAL-ADPD1080Z-PRX are measured by detecting the amount of infrared (IR) light reflected off of objects and the change in IR light as objects move relative to the EVAL-ADPD1080Z-PRX.