TSL2591_EVM_KT

ams OSRAM
985-TSL2591_EVM_KT
TSL2591_EVM_KT

製造商:

說明:
光學感測器開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,734.88 NT$9,734.88
NT$8,923.64 NT$89,236.40
NT$8,546.24 NT$213,656.00
50 報價

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: Optical Sensor Development Tools
系列: TLS ALS
原廠包裝數量: 1
子類別: Development Tools
零件號別名: Q65113A9493
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TSL2591 Evaluation Kit

ams OSRAM TSL2591 Evaluation Kit (TSL2591X EVM) includes everything needed to demonstrate and evaluate the Ambient Light Sensing (ALS) features of the TSL2591 Optical Sensor Module. The Evaluation Kit includes the Main Controller Board with a PIC Microcontroller (MCU) and an industry-standard USB 2.0 interface, a USB cable, and a Daughter Board with a pre-mounted TSL2591 Module. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The included USB drive provides plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.