SEN0365

DFRobot
426-SEN0365
SEN0365

製造商:

說明:
光學感測器開發工具 Fermion: AS7341 11-Channel Visible Light Sensor (Breakout)

庫存量: 5

庫存:
5
可立即送貨
在途量:
24
預期2026/3/4
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$573.92 NT$573.92

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 光學感測器開發工具
RoHS:  
Breakout Boards
品牌: DFRobot
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9027504060
ECCN:
EAR99

Gravity AS7341 11-Channel Visible Light Sensor

DFRobot Gravity AS7341 11-Channel Visible Light Sensor uses the ams AS7341 spectral sensor IC. The DFRobot sensor features eight channels for visible light, one for near-IR, and one without a filter. A dedicated channel to detect ambient light flicker is integrated. The sensor features six independent 16-bit ADC channels for data processing in parallel. The two onboard extra-bright LEDs supply light in a dark environment.