OCB100AZ

Optek / TT Electronics
828-OCB100AZ
OCB100AZ

製造商:

說明:
光學感測器開發工具 Calibration Circuit For PCB Mount Opto

庫存量: 123

庫存:
123 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$663.00 NT$663.00
NT$616.08 NT$61,608.00
NT$611.32 NT$305,660.00
25,000 報價

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 光學感測器開發工具
RoHS:  
4.5 V to 5.5 V
Bulk
品牌: Optek / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: MX
尺寸: 31.12 mm x 33.66 mm x 11.93 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 25
子類別: Development Tools
每件重量: 15.699 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Sensor Calibration Boards

Optek / TT Electronics Sensor Calibration Boards eliminate the guesswork from calibrating Optek devices. The OCB350 sensor calibration board helps with calibration of OPB350 series fluid sensors. The Optek OCB100 sensor calibration board is for calibration of reflective sensors and slotted switches. Both boards feature four LEDS on board that indicate when the device is calibrated, not calibrated, has reached the logical trip higher than the calibration point, or has reached the logical trip lower than the calibration point. The boards also provide an analog output for critical measurements.