5000011

TE Connectivity / First Sensor
718-DL100-7-PCBA3
5000011

製造商:

說明:
位置感測器開發工具 duall pos sensing w/preamp circuitry

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期2026/3/3
11
2
預期2026/4/3
3
預期2026/4/9
6
預期2026/4/21
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$27,765.42 NT$27,765.42

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 位置感測器開發工具
RoHS: N
Position Sensor
15 V
Bulk
品牌: TE Connectivity / First Sensor
尺寸: 41.9 mm x 28.7 mm x 6.3 mm
最高工作溫度: + 70 C
最低工作溫度: 0 C
產品類型: Position Sensor Development Tools
系列: PSD Series 7
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 10-018 5000011-F
每件重量: 15.089 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.