SEN-13162

SparkFun
474-SEN-13162
SEN-13162

製造商:

說明:
位置感測器開發工具 ZX Distance and Gesture Sensor

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$969.00 NT$969.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 位置感測器開發工具
RoHS: N
Evaluation Boards
ZX Distance, Gesture Sensor
ZX Sensor
3.3 V to 5 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Used to find the distance of the Objects
接口類型: I2C, UART
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.082 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8541498000
ECCN:
EAR99

ZX Distance & Gesture Sensor

SparkFun ZX Distance and Gesture Sensor is a touchless sensor capable of identifying simple gestures. The sensor is developed in conjunction with XYZ Interactive and uses GestureSense® technology. Distance is recognized from up to 12" (30cm, "Z" axis). The location of the object from side to side across the sensor is recognized from about a 6" (15cm) span, referred to as the "X" axis. Use the I2C or UART to communicate via a microcontroller or computer with the ZX Sensor.