FRDMSTBANBP8XD

NXP Semiconductors
771-FRDMSTBANBP8XD
FRDMSTBANBP8XD

製造商:

說明:
壓力感測器開發工具 FRDMSTBANBP8XD

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (TWD)

商品屬性 屬性值 選擇屬性
NXP
產品類型: 壓力感測器開發工具
RoHS: N
Shield Boards
Pressure Sensor
NBP8FD
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 4 mm x 4 mm x 1.98 mm
用於: Pressure Monitor Sensor
接口類型: PWM, SPI
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935423978598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMSTBANBP8XD Freedom Shield Evaluation Board

NXP Semiconductors FRDMSTBANBP8XD Freedom Shield Evaluation Board features a fully integrated battery pressure monitoring sensor (BPMS). The NBP8-9x BPMS offers a small footprint in a 4mm x 4mm package, low power consumption, PWM, SPI, ready/interrupt, and power supply enable. The NBP8-9x BPMS integrates an 8-bit central processing unit (CPU) and NXP-provided firmware to create the ready-to-use pressure sensor. Furthermore, the NXP NBP8-9x Battery Pressure Monitor Sensors employ a built-in MCU and enable sensing of the pressure change, making a configuration-based decision, and acting on this decision. The device does this while providing this information to the host system.