SEN-21221

SparkFun
474-SEN-21221
SEN-21221

製造商:

說明:
壓力感測器開發工具 SparkFun Absolute Digital Barometer - LPS28DFW (Qwiic)

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$735.42 NT$735.42

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 壓力感測器開發工具
RoHS:  
Development Boards
Absolute Digital Barometer
1.7 V to 3.6 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Absolute Digital Barometer (LPS28DFW)

SparkFun Absolute Digital Barometer (LPS28DFW) features the STMicroelectronics LPS28DFW absolute barometer with a water-resistant package. The barometer is ideal for pressure measurement applications where the sensor is exposed to or submerged in water. The Qwiic system allows for integration into an I2C system, requiring no soldering. This Qwiic breakout also includes 0.1"-spaced PTH pins connected to the sensor's communication interface and interrupt pins for applications that require a traditional soldered connection.