PSD0401120-EB

PUI Audio
665-PSD0401120-EB
PSD0401120-EB

製造商:

說明:
壓力感測器開發工具 Evaluation Board Digital Pressure Sensor 3.3V 29 PSI 2.8mA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$504.77 NT$504.77

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 壓力感測器開發工具
RoHS:  
Demonstration Board
Pressure Sensor
PSD0401120
1.8 V to 5 V
Tray
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 24.2522 mm x 23.5966 mm
接口類型: I2C
產品類型: Pressure Sensor Development Tools
系列: PS
原廠包裝數量: 42
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MEMS Pressure Sensors Evaluation Boards

PUI Audio MEMS Pressure Sensors Evaluation Boards are designed to assist users in quickly and easily evaluating their sensors. These boards offer a more compact design and the integration of multiple sensing elements, delivering more meaningful outputs. PUI Audio sensors are suitable for medical, industrial, security, and consumer applications.