SEN0666

DFRobot
426-SEN0666
SEN0666

製造商:

說明:
壓力感測器開發工具 Fermion BMP585 is an ultra-compact barometric pressure/temperature sensor using Bosch BMP585 (1916mm). 0.3 hPa accuracy, <0.1 Pa noise. Gel-filled waterproof design. 2 A sleep. I2C/SPI/I3C. Ideal for wearables, drones, GPS trackers.

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
13
預期2026/6/2
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$309.39 NT$309.39

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 壓力感測器開發工具
Barometric Pressure Sensor
BMP585
Bulk
品牌: DFRobot
尺寸: 19 mm x 16 mm x 3.55 mm
接口類型: I2C, UART
產品類型: Pressure Sensor Development Tools
系列: Fermion
子類別: Development Tools
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SEN0666 Barometric Pressure & Temperature Sensor

DFRobot SEN0666 Fermion Barometric Pressure and Temperature Sensor is an ultra-compact, industrial-grade environmental monitoring module designed for space-constrained applications requiring extreme durability. By integrating the next-generation Bosch BMP585 MEMS chip into the miniature Fermion form factor (19mm × 16mm), this digital altimeter breakout delivers laboratory-level absolute accuracy of ±0.3hPa and ultra-low noise (< 0.1Pa RMS) without occupying valuable PCB real estate. Distinct from standard sensors, the pressure sensing unit features a proprietary gel-filled cavity that provides robust protection against water, humidity, and chemicals. With a sleep current of just 2μA and support for I2C, SPI, and I3C interfaces, the DFRobot SEN0666 barometric board is the definitive solution for highly integrated devices such as smart wearables, micro-drones, and portable GPS trackers, where size, power efficiency, and environmental resistance are non-negotiable.