MCP9700DM-PCTL

Microchip Technology
579-MCP9700DM-PCTL
MCP9700DM-PCTL

製造商:

說明:
溫度感測器開發工具 Temp-to-Vltg Conv PICtail Demo BRD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$466.48 NT$466.48

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 溫度感測器開發工具
RoHS:  
Demonstration Boards
Temperature Sensor
MCP9700
5 V
AEC-Q100
品牌: Microchip Technology
產品類型: Temperature Sensor Development Tools
系列: MCP9700
原廠包裝數量: 1
子類別: Development Tools
每件重量: 256 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

汽車用類比產品

車內電子控制模組的設計人員面對著許多設計上的挑戰,包括在諸如傳動系統、底盤、舒適性、駕駛資訊、娛樂和安全等各種系統中提供更高的效能。Microchip Technology擁有廣泛的低功耗類比產品組合,有助於開發具成本效益的解決方案,不但能化解上述挑戰,還能解決系統設計人員所面對的其他難題。身為將非揮發性記憶體 (NVM) 技術運用到類比產品開發流程中的先驅,Microchip發揮其在NVM領域的豐富經驗,推出具有無可匹敵的電氣特性的創新類比產品解決方案。Microchip的低功耗類比解決方案組合包含各式各樣的電源管理、線性、混合訊號、熱管理和介面產品,能為汽車設計人員的特殊需求給予支援。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。