HDC1080EVM

Texas Instruments
595-HDC1080EVM
HDC1080EVM

製造商:

說明:
溫度感測器開發工具 HDC1080EVM

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS: N
Evaluation Modules
Humidity, Temperature Sensor
HDC1080
3.3 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Temperature Sensor Development Tools
系列: HDC1080
原廠包裝數量: 1
子類別: Development Tools
每件重量: 376.488 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

HDC1080EVM Evaluation Module (EVM)

Texas Instruments HDC1080EVM Evaluation Module (EVM) is a plug and play system to test and evaluate the HDC1080 humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. Humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to the HDC1080. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller.