TMP116METER-EVM

Texas Instruments
595-TMP116METER-EVM
TMP116METER-EVM

製造商:

說明:
溫度感測器開發工具 TMP116 METER BOARD

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,244.34 NT$2,244.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS:
Evaluation Modules
Temperature Sensor
TMP116
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 1.83 in x 1.45 in
產品類型: Temperature Sensor Development Tools
系列: TMP116METER
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8542390090
ECCN:
EAR99

TMP116METER-EVM Digital Meter Evaluation Module

Texas Instruments TMP116METER-EVM Digital Meter Evaluation Module (EVM) is a TMP116 demonstration board that provides a convenient digital display of the TMP116's measurements. The TMP116 is an integrated temperature sensor that provides high-accuracy measurements with very low power consumption in a compact WSON package. The evaluation module measures 1.83" × 1.45", so the system is fitted to a small form factor for further convenience in space-constrained environments. The onboard microcontroller (MCU) communicates with the temperature sensor using the I2C communication protocol and displays the measurement onto an LCD through an SPI protocol.