TMP118EVM

Texas Instruments
595-TMP118EVM
TMP118EVM

製造商:

說明:
溫度感測器開發工具 TMP118 evaluation mo dule

壽命週期:
新產品:
該製造商的新產品。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,492.54 NT$2,492.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Modules
Sensor
TMP118
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Temperature Sensor
產品類型: Temperature Sensor Development Tools
系列: TMP118
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP118EVM Evaluation Module (EVM)

Texas Instruments TMP118EVM Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TMP118 device and gain familiarity with the device down to the bit-by-bit register level. The evaluation module allows users to assess the performance of the TMP118 digital temperature sensor. The Texas Instruments TMP118EVM is split into two parts: an FR4-based motherboard containing the microcontroller (MCU), USB, and a breakable section with a flexible printed circuit (FPC) connector for the sensor board. The second portion features an FPC board containing the TMP118 sensor to showcase the sensor's competitive thermal response time.