EV13B92A

Microchip Technology
579-EV13B92A
EV13B92A

製造商:

說明:
觸摸傳感器開發工具 ATMXT3072M1 EVK

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,872.34 NT$13,872.34

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸摸傳感器開發工具
RoHS:  
Evaluation Kits
Touchscreen Controllers
ATMXT3072M1
品牌: Microchip Technology
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
5A992.C

EV13B92A Evaluation Kit

Microchip Technology EV13B92A Evaluation Kit (ATMXT3072M1 EVK) is designed for evaluation and development of the maXTouch™ applications using the automotive-qualified mXT3072M1 touchscreen controllers. The EV13B92A evaluation kit consists of a 15.6″ touchscreen assembly, ATMXT3072M1-I2C-PCB, HSBB v2 PCB, ITO touchscreen adaptor PCB, SPI cable, and a USB cable. The device can be connected via a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (76149). A set of self-adhesive feet is available with the kit to allow the touchscreen assembly to be used on the bench/desk. 

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。