SEN-15344

SparkFun
474-SEN-15344
SEN-15344

製造商:

說明:
觸摸傳感器開發工具 SparkFun Capacitive Touch Slider - CAP1203 (Qwiic)

庫存量: 38

庫存:
38 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$270.30 NT$270.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 觸摸傳感器開發工具
RoHS: N
Add-On Boards
Capacitive Touch Slider
CAP1203
3.3 V to 5 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
產品類型: Touch Sensor Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

Capacitive Touch Slider

SparkFun Capacitive Touch Slider uses the Qwiic system to easily add a capacitive touch to projects. The board features built-in touchpads for touch capabilities like three unique touch inputs or as a slider. Touch input can be enabled to act as a power button, customize the sensitivity for touchpads, and play with the interrupt alert LED. No soldering is required to connect it to the system.