EVM430-CAPMINI

Texas Instruments
595-EVM430-CAPMINI
EVM430-CAPMINI

製造商:

說明:
觸摸傳感器開發工具 CAPTIVATE SMALL DEMO FOR MSP430FR2512

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$489.26 NT$489.26

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 觸摸傳感器開發工具
RoHS:  
Evaluation Boards
Capacitive Touch Sensor
MSP430FR2512
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
產品類型: Touch Sensor Development Tools
系列: 430-CAPMINI
原廠包裝數量: 1
子類別: Development Tools
每件重量: 129.598 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

EVM430-CAPMINI CapTIvate Demonstration Board

Texas Instruments EVM430-CAPMINI CapTIvate Demonstration Board is an easy-to-use evaluation board for the MSP430FR2512 capacitive-touch-sensing microcontroller. The Texas Instruments EVM430-CAPMINI demonstrates the key features of CapTIvate technology, such as ultra-low power and ease of use. The onboard CapTIvate HID bridge tool supports touch online tuning with CapTIvate Design Center. The board includes four touch buttons and four LEDs to create a simple user interface. It also provides a buzzer for advanced applications. The board can be powered by a USB cable or an onboard CR1632 coin battery, enabling stand-alone, portable demonstration.