ROTATEKNOB3D2GOKITTOBO1

Infineon Technologies
726-ROTATEKNOB3D2GO
ROTATEKNOB3D2GOKITTOBO1

製造商:

說明:
感應器硬體及附件 Rotation Knob for 3D Mag Sense 2Go

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,089.48 NT$1,089.48

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 感應器硬體及附件
RoHS:  
Rotation Knobs
TLV493D-A1B6, TLE493D-A2B6, TLI493D-A2B6
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Sensor Hardware
原廠包裝數量: 1
子類別: Sensors
零件號別名: ROTATE KNOB 3D 2 GO KIT SP001504602
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031900096
USHTS:
8538908180
ECCN:
EAR99

XENSIV™ Rotate Knob 3D 2GO Kit

Infineon Technologies XENSIV™ Rotate Knob 3D 2GO Kit is designed for 3D magnetic sensors and is compatible with 2GOkits and the 3D magnetic sensor Shield2Go. This Infineon Technologies kit comes equipped with a pre-mounted magnet and can be combined with 2GO kits and Shield2Go to evaluate rotational and vertical movements like buttons for control elements.

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

感測器解決方案

英飛凌感測器解決方案提供多款適用於汽車、工業及家庭市場等各類應用的感測器,讓生活更有智慧、安全且環保。英飛凌感測器採用領先業界的技術,因此精準度極為出色。這些感測器適用於汽車、工業和消費性裝置等市場的各種應用。感測器是使用者與裝置之間互動的連結和推動元件,這種互動通常仰賴於收集、合併和解讀來自不同來源的資訊。英飛凌的感測器解決方案應用將創新提升到新水平,為使用者提供更流暢且可靠的技術互動。

3D-MS2GO Evaluation Boards

Infineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.