N34TS108MUET3G

onsemi
863-N34TS108MUET3G
N34TS108MUET3G

製造商:

說明:
板上安裝溫度感測器 Low-Voltage Digital Temperature Sensor Low-Voltage Digital Temperature Sensor

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,615

庫存:
2,615 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$31.96 NT$31.96
NT$31.93 NT$159.65
NT$19.79 NT$197.90
NT$12.89 NT$1,289.00
NT$11.32 NT$5,660.00
NT$10.17 NT$10,170.00
NT$10.00 NT$20,000.00
完整捲(訂購多個3000)
NT$7.00 NT$21,000.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 板上安裝溫度感測器
RoHS:  
Digital
+/- 0.3 C
- 40 C
+ 125 C
UDFN-6
2-Wire, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
品牌: onsemi
運作供電電流: 1 uA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: N34TS108
原廠包裝數量: 3000
子類別: Sensors
類型: Digital Temperature Sensor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

N34TS108 Digital-Output Temperature Sensor

onsemi N34TS108 Digital-Output Temperature Sensor has a dynamically programmable limit window and under- and over-temperature alert functions. These features provide optimized temperature control without the controller or application processor needing to take frequent temperature readings. The N34TS108 features SMBus and two-wire interface compatibility, allowing up to four devices on one bus with the SMBus alert function. The onsemi N34TS108 is ideal for thermal management optimization in various consumer, computer, and environmental applications. The device is specified over a temperature range of -40°C to +125°C.