DAS220-BAT

B&K Precision
615-DAS220-BAT
DAS220-BAT

製造商:

說明:
資料記錄及獲取 PORTABLE 10 CHANNEL DATA RECORDER

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 資料記錄及獲取
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Event Recorders
Datalogging
Analog
LCD
USB
4 mA to 20 mA
10 Channel
品牌: B&K Precision
組裝國家: Not Available
擴散國: Not Available
原產國: FR
高度: 66 mm
長度: 298 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Dataloggers
分辨率: 16 bit
系列: DAS
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 100 V
寬度: 176 mm
每件重量: 4.082 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
3A992.a

DAS220-BAT Portable 10-Channel Data Recorder

B&K Precision DAS220-BAT Portable 10-Channel Data Recorder offers four alarm outputs, a resistance to 10kΩ, and a measure voltage to ±100V. The DAS220-BAT features a 10" touchscreen TFT display, 10 built-in universal analog inputs, and 32GB of internal solid-state memory. This data recorder measures and records parameters commonly found in process applications, including temperature, current, frequency, and pulse. B&K Precision DAS220-BAT Portable 10-Channel Data Recorder operates in a 0°C to +40°C operating temperature range and has dimensions of 66mm x 298mm x 176mm.