U161

M5Stack
170-U161
U161

製造商:

說明:
資料記錄及獲取 An acquisition unit for external rotary encoder, supporting AB/ABZ signal input

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$202.30 NT$202.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 資料記錄及獲取
RoHS:  
DAQ
品牌: M5Stack
高度: 14 mm
長度: 40 mm
產品類型: Dataloggers
原廠包裝數量: 10
子類別: Test Equipment
寬度: 24 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

U161 Datalogging & Acquisition Unit

M5Stack U161 Datalogging and Acquisition Unit features an ExtEncoder, an acquisition unit for an external rotary encoder. This ExtEncode supports AB/ABZ signal input using decoding firmware and STM32F030 central control integrated encoder signal acquisition. The encoded value is directly obtained through the I2C reading operation, like automatic cutting in industrial automation and robot arm position control. This U161 data logging and acquisition unit features AB/ABZ signal input. The U161 datalogging and acquisition kit includes 1x ExtEncoder unit and 1x Grove cable (20cm). This data logging and acquisition unit is ideally used in meter counting applications, encoders, and automated cutting.