2516B

B&K Precision
615-2516B
2516B

製造商:

說明:
手持示波鏡 200 MHz Handheld Dig

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$154,513.50 NT$154,513.50

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 手持示波鏡
RoHS:  
200 MHz
1 GS/s
LCD
Oscilloscope
品牌: B&K Precision
電纜類型: USB Cable
高度: 68 mm
接口類型: CAN, SPI, UART
長度: 276 mm
通道數: 2 Channel
產品類型: Oscilloscopes
系列: 2510B Series
原廠包裝數量: 1
子類別: Test Equipment
寬度: 168 mm
每件重量: 1.814 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

2510B Handheld Digital Storage Oscilloscopes

B&K Precision 2510B Handheld Digital Storage Oscilloscopes feature 100MHz and 200MHz bandwidth ratings and are suitable for general and power electronics. These 2510B oscilloscopes combine floating measurement and recorder capabilities with a built-in digital multimeter (DMM) in a single portable, lightweight package. Two analog devices are provided by these versatile scopes with a maximum sample rate of 1GSa/s, and the 12Mpts memory depth, sequence mode, and 400,000 waveforms per second (wfm/s) update rate allow users to capture transients and long-term signal behavior. Many useful recording functions are featured, including a scope recorder and trend plot, enabling data logging from the oscilloscope and multimeter inputs. Users can quickly transition from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance due to the built-in 6000-count multimeter. B&K Precision 2510B Handheld Digital Storage Oscilloscopes are suitable for industrial applications, power systems, electronic design, and field test and service.