SAL-00093

Saleae
903-SAL-00093
SAL-00093

製造商:

說明:
測試夾 測試夾 Gen 2 (8 clips) for Logic 8, Logic Pro 8, Logic Pro 16

壽命週期:
Mouser新產品

庫存量: 97

庫存:
97 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$882.98 NT$882.98

商品屬性 屬性值 選擇屬性
Saleae
產品類型: 測試夾
RoHS:  
Test Clips
Clip
Black
品牌: Saleae
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: For Logic 4, Logic 8, Logic 8 Pro, Logic Pro 16 (Gen 2)
封裝: Bulk
產品類型: Test Clips
系列: Logic
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件號別名: SAL-00093
每件重量: 18.711 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Logic & Logic Pro Accessories

Saleae Logic and Logic Pro Accessories include wire harnesses and test clips. Four of the wire harnesses feature a 2x4 connector with test clip connectors labeled for channels 0 through 15. These eight-wire test lead sets come with color-coded, non-kinking 22AWG 65/40 cables. The ends can be attached to test clips or to 0.1" IDE-style header pins. The wire harness lineup also includes a bare-wire variant in which one side plugs into the Logic device, and the other side is pre-stripped. Also available is a 2x4 header where users can build Logic support into a PCB by designing a 2x8 IDE header (2.54mm/0.100" pitch) and using it with the cable. All of the Logic and Logic Pro wire harnesses feature ultra-flexible 9" (23cm) cables. The test clips are Gen 2 and designed to provide fast and secure connections. This accessory family from Saleae is compatible with Logic 8, Logic Pro 8, and Logic Pro 16 analyzers.