ATS-VC-046-C1-R0

Advanced Thermal Solutions
984-ATS-VC-046-C1-R0
ATS-VC-046-C1-R0

製造商:

說明:
液體冷板、液體冷卻及熱管 Vapor Chamber, Acetone, Groove Wick, Aluminum, 200mm L, 80mm W, 4mm H, 170W qMax

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,784.66 NT$1,784.66
NT$1,679.94 NT$16,799.40
NT$1,574.88 NT$39,372.00
NT$1,469.82 NT$73,491.00
NT$1,417.12 NT$141,712.00
NT$1,338.58 NT$334,645.00
500 報價

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 液體冷板、液體冷卻及熱管
RoHS:  
Vapor Chambers
Groove Vapor Chamber
Aluminum
200 mm
80 mm
4 mm
品牌: Advanced Thermal Solutions
封裝: Bulk
系列: ATS-VC
原廠包裝數量: 1
每件重量: 90 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

ATS-VC Aluminum Vapor Chambers

Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers are vacuum-sealed heat spreaders with a wick structure lining the inside walls. These unique cooling solutions are used in high-power density or total power applications where a traditional heat sink becomes conduction-limited. The ATS-VC vapor chambers quickly spread heat in multiple directions and allow for cooling to get close to the heat source. These vapor chambers are available in 25mm x 25mm to 250mm x 250mm dimensions and less than 6mm in thickness. The ATS-VC vapor chambers feature mesh or groove wick type and Acetone as the working fluid. These vapor chambers include no moving parts and require no external parts. The ATS-VC vapor chambers are ideal for graphic card cooling, PCs, LED cooling, mobile devices, Solid State Disk Drive (SSD) cooling, and servers.