K033-C

M5Stack
170-K033-C
K033-C

製造商:

說明:
教育機械人套件 A programmable robot base compatible with the M5StickC series controllers.

壽命週期:
新產品:
該製造商的新產品。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 教育機械人套件
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Robotic Kits
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Educational Robotic Kits
原廠包裝數量: 10
子類別: Robotics
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

BugC2 Programmable Robot Base

M5Stack BugC2 Programmable Robot Base is compatible with M5StickC series controllers. The M5Stack BugC2 integrates four L9110S motor and DC gear motors with an STM32F030F4 core control chip. Equipped with two flexible programmable RGB LEDs, an infrared encoder, and a dedicated battery holder, BugC2 connects closely with the M5StickC controller via its top slot, receiving control commands via the I2C protocol (address 0x38). The device features a USB Type-C™ charging port, battery reverse connection protection, and voltage detection for safety and convenience.