K038-B

M5Stack
170-K038-B
K038-B

製造商:

說明:
教育機械人套件 BalaC PLUS is a DIY dual wheel self-balance Robot Car Kit.

庫存量: 9

庫存:
9 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,530.00 NT$1,530.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 教育機械人套件
RoHS:  
Robotics
DIY Dual Wheel Self Balance Robot Car Kit
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: BalaC PLUS
產品類型: Educational Robotic Kits
系列: CORE
原廠包裝數量: 10
子類別: Robotics
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8479896500
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

BALA-C PLUS ESP32 Self-Balancing Robot Kit

M5Stack BALA-C PLUS ESP32 Self-Balancing Robot Kit is a DIY dual-wheel self-balance kit that is based on ESP32 + STM32. This kit is compatible with UIFlow graphic programming IDE and incorporates a lightweight design with 360° servos. The BALA-C PLUS self-balancing robot kit maintains the balance with the help of MPU6886. This kit features an L9110S driver, STM32F030F4P6 slave, 0x38 I2C communication protocol, and detachable design for DIY. The BALA-C PLUS self-balancing robot kit includes 1x M5StickC PLUS, BALA-C base, wheels, wheel connectors, 9G servos, elastics, Hex key, 16340 battery, and 10cm Type-C cable.