DEV-15442

SparkFun
474-DEV-15442
DEV-15442

製造商:

說明:
SparkFun配件 SparkFun RedBoard Artemis ATP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,074.06 NT$1,074.06

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: SparkFun配件
RoHS: N
Breakout Boards
Artemis ATP
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Artemis ATP
用於: Apollo3
產品類型: Accessories
系列: Artemis
原廠包裝數量: 1
子類別: Supplies
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8527190000
ECCN:
5A992.C

DEV-15442 RedBoard Artemis ATP

SparkFun DEV-15442 RedBoard Artemis ATP features 48 GPIO and an Arduino mega footprint. This Artemis ATP board includes a modern USB-C™ connector for programming and a Qwiic connector to make I2C easy. The DEV-15442 RedBoard is fully compatible with SparkFun's Arduino core and can be programmed easily under the Arduino IDE. This Artemis ATP board consists of a digital MEMS microphone with always-on voice commands with TensorFlow and machine learning.